
ECS-2520MVQ-1250-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVQ-1250-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-1250-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVQ-1250-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-1250-BN-TR |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVQ-1250-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.30000 | kr.10.30 |
| 10 | kr.8.97300 | kr.89.73 |
| 25 | kr.8.43000 | kr.210.75 |
| 50 | kr.8.08060 | kr.404.03 |
| 100 | kr.7.64860 | kr.764.86 |
| 250 | kr.7.34872 | kr.1,837.18 |
| 500 | kr.7.02042 | kr.3,510.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.77018 | kr.6,770.18 |
| 2.000 | kr.6.49565 | kr.12,991.30 |
| 3.000 | kr.6.22394 | kr.18,671.82 |
| 5.000 | kr.5.89773 | kr.29,488.65 |
| 7.000 | kr.5.88389 | kr.41,187.23 |
| 10.000 | kr.5.87032 | kr.58,703.20 |
| Unit Price without VAT: | kr.10.30000 |
|---|---|
| Unit Price with VAT: | kr.12.87500 |








