
ECS-2520MVQ-080-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVQ-080-CN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-080-CN-CT-ND - Cut Tape (CT) 50-ECS-2520MVQ-080-CN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-080-CN-TR |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVQ-080-CN-TR Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 1.6V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.7.19600 | kr.71.96 |
| 25 | kr.6.80680 | kr.170.17 |
| 50 | kr.6.52640 | kr.326.32 |
| 100 | kr.6.25630 | kr.625.63 |
| 250 | kr.5.91624 | kr.1,479.06 |
| 500 | kr.5.67152 | kr.2,835.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.43706 | kr.5,437.06 |
| 2.000 | kr.5.21247 | kr.10,424.94 |
| 3.000 | kr.5.08544 | kr.15,256.32 |
| 5.000 | kr.4.92993 | kr.24,649.65 |
| 7.000 | kr.4.83016 | kr.33,811.12 |
| 10.000 | kr.4.72664 | kr.47,266.40 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |









