
ECS-2520MVLC-320-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-320-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-320-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-320-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-320-BN-TR |
Description | XTAL OSC XO 32MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-320-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.19000 | kr.8.19 |
| 10 | kr.5.60000 | kr.56.00 |
| 25 | kr.5.18400 | kr.129.60 |
| 50 | kr.5.15720 | kr.257.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.89626 | kr.4,896.26 |
| 2.000 | kr.4.86295 | kr.9,725.90 |
| 7.000 | kr.4.77155 | kr.33,400.85 |
| 10.000 | kr.4.66928 | kr.46,692.80 |
| 12.000 | kr.4.61788 | kr.55,414.56 |
| Unit Price without VAT: | kr.8.19000 |
|---|---|
| Unit Price with VAT: | kr.10.23750 |

