
ECS-2520MVLC-240-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-240-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-240-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-240-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-240-BN-TR3 |
Description | XTAL OSC XO 24MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-240-BN-TR3 Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.7.24700 | kr.72.47 |
| 25 | kr.6.84960 | kr.171.24 |
| 50 | kr.6.56700 | kr.328.35 |
| 100 | kr.6.29560 | kr.629.56 |
| 250 | kr.5.95328 | kr.1,488.32 |
| 500 | kr.5.70714 | kr.2,853.57 |
| 1.000 | kr.5.47123 | kr.5,471.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.11739 | kr.15,352.17 |
| 6.000 | kr.4.90623 | kr.29,437.38 |
| 9.000 | kr.4.78685 | kr.43,081.65 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |


