ECS-2520MV-120-BL-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520MVLC-200-BN-TR

DigiKey Part Number
50-ECS-2520MVLC-200-BN-TR-ND - Tape & Reel (TR)
50-ECS-2520MVLC-200-BN-TRCT-ND - Cut Tape (CT)
50-ECS-2520MVLC-200-BN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MVLC-200-BN-TR
Description
XTAL OSC XO 20.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.688
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.39000kr.8.39
10kr.7.30800kr.73.08
25kr.6.91200kr.172.80
50kr.6.62540kr.331.27
100kr.6.35130kr.635.13
250kr.6.00624kr.1,501.56
500kr.5.75792kr.2,878.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.51991kr.5,519.91
2.000kr.5.29187kr.10,583.74
3.000kr.5.16299kr.15,488.97
5.000kr.5.00511kr.25,025.55
7.000kr.4.90382kr.34,326.74
10.000kr.4.79874kr.47,987.40
12.000kr.4.74592kr.56,951.04
Manufacturers Standard Package
Unit Price without VAT:kr.8.39000
Unit Price with VAT:kr.10.48750