
ECS-2520MVLC-192-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-192-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-192-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-192-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-192-BN-TR |
Description | XTAL OSC XO 19.2MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-192-BN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.7.64600 | kr.76.46 |
| 25 | kr.7.23000 | kr.180.75 |
| 50 | kr.6.93220 | kr.346.61 |
| 100 | kr.6.64500 | kr.664.50 |
| 250 | kr.6.28420 | kr.1,571.05 |
| 500 | kr.6.02426 | kr.3,012.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.77523 | kr.5,775.23 |
| 2.000 | kr.5.53669 | kr.11,073.38 |
| 3.000 | kr.5.40179 | kr.16,205.37 |
| 5.000 | kr.5.23662 | kr.26,183.10 |
| 7.000 | kr.5.13067 | kr.35,914.69 |
| 10.000 | kr.5.02077 | kr.50,207.70 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |


