8 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520MVLC-080-CN-TR

DigiKey Part Number
50-ECS-2520MVLC-080-CN-TR-ND - Tape & Reel (TR)
50-ECS-2520MVLC-080-CN-TRCT-ND - Cut Tape (CT)
50-ECS-2520MVLC-080-CN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MVLC-080-CN-TR
Description
XTAL OSC XO 8.0MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.603
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.7.12000kr.71.20
25kr.6.73040kr.168.26
50kr.6.45280kr.322.64
100kr.6.18530kr.618.53
250kr.5.84928kr.1,462.32
500kr.5.60734kr.2,803.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.37556kr.5,375.56
2.000kr.5.15347kr.10,306.94
3.000kr.5.02789kr.15,083.67
5.000kr.4.87413kr.24,370.65
7.000kr.4.77548kr.33,428.36
10.000kr.4.67316kr.46,731.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500