
ECS-2520MVLC-200-BN-TR | |
---|---|
DigiKey Part Number | 50-ECS-2520MVLC-200-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-200-BN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-200-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-200-BN-TR |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.32000 | kr.8.32 |
10 | kr.7.25100 | kr.72.51 |
25 | kr.6.85840 | kr.171.46 |
50 | kr.6.57400 | kr.328.70 |
100 | kr.6.30210 | kr.630.21 |
250 | kr.5.95968 | kr.1,489.92 |
500 | kr.5.71328 | kr.2,856.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.4.65555 | kr.4,655.55 |
2.000 | kr.4.46323 | kr.8,926.46 |
3.000 | kr.4.35450 | kr.13,063.50 |
5.000 | kr.4.30712 | kr.21,535.60 |
Unit Price without VAT: | kr.8.32000 |
---|---|
Unit Price with VAT: | kr.10.40000 |