48 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
ECS-2520MV MultiVolt™ Oscillator | Datasheet Preview

ECS-2520MV-480-CN-TR

DigiKey Part Number
XC2757TR-ND - Tape & Reel (TR)
XC2757CT-ND - Cut Tape (CT)
XC2757DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MV-480-CN-TR
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520MV-480-CN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.124
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.6.63800kr.66.38
25kr.6.27920kr.156.98
50kr.6.01920kr.300.96
100kr.5.77070kr.577.07
250kr.5.45720kr.1,364.30
500kr.5.23152kr.2,615.76
1.000kr.5.01519kr.5,015.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.69082kr.14,072.46
6.000kr.4.49724kr.26,983.44
9.000kr.4.38779kr.39,490.11
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250