
ECS-2520MVLC-270-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-270-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-270-BN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-270-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-270-BN-TR |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.06000 | kr.8.06 |
| 10 | kr.7.03400 | kr.70.34 |
| 25 | kr.6.64840 | kr.166.21 |
| 50 | kr.6.37440 | kr.318.72 |
| 100 | kr.6.11070 | kr.611.07 |
| 250 | kr.5.84600 | kr.1,461.50 |
| 500 | kr.5.53958 | kr.2,769.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.31053 | kr.5,310.53 |
| 2.000 | kr.5.09117 | kr.10,182.34 |
| 3.000 | kr.4.96715 | kr.14,901.45 |
| 5.000 | kr.4.81522 | kr.24,076.10 |
| 7.000 | kr.4.56585 | kr.31,960.95 |
| Unit Price without VAT: | kr.8.06000 |
|---|---|
| Unit Price with VAT: | kr.10.07500 |











