


ECS-2520MV-333.3-BN-TR | |
|---|---|
DigiKey Part Number | XC2755TR-ND - Tape & Reel (TR) XC2755CT-ND - Cut Tape (CT) XC2755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-333.3-BN-TR |
Description | XTAL OSC XO 33.3333MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-333.3-BN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.49900 | kr.64.99 |
| 25 | kr.6.14200 | kr.153.55 |
| 50 | kr.5.88860 | kr.294.43 |
| 100 | kr.5.64580 | kr.564.58 |
| 250 | kr.5.33880 | kr.1,334.70 |
| 500 | kr.5.11802 | kr.2,559.01 |
| 1.000 | kr.4.90634 | kr.4,906.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.58910 | kr.13,767.30 |
| 6.000 | kr.4.39969 | kr.26,398.14 |
| 9.000 | kr.4.29259 | kr.38,633.31 |
| 15.000 | kr.4.16150 | kr.62,422.50 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |








