ECS-2520MV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECS-2520MV Series
ECS-2520MV MultiVolt™ Oscillator | Datasheet Preview

ECS-2520MV-260-CN-TR

DigiKey Part Number
XC2754TR-ND - Tape & Reel (TR)
XC2754CT-ND - Cut Tape (CT)
XC2754DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MV-260-CN-TR
Description
XTAL OSC XO 26.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520MV-260-CN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.782
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.87000kr.7.87
10kr.6.78500kr.67.85
25kr.5.80760kr.145.19
50kr.5.65400kr.282.70
100kr.5.21420kr.521.42
250kr.5.03924kr.1,259.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.59775kr.13,793.25
6.000kr.4.47156kr.26,829.36
Manufacturers Standard Package
Unit Price without VAT:kr.7.87000
Unit Price with VAT:kr.9.83750