


ECS-2520MV-120-BL-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MV-120-BL-TR-ND - Tape & Reel (TR) 50-ECS-2520MV-120-BL-TRCT-ND - Cut Tape (CT) 50-ECS-2520MV-120-BL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-120-BL-TR |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-120-BL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.6.41100 | kr.64.11 |
| 25 | kr.6.06040 | kr.151.51 |
| 50 | kr.5.81020 | kr.290.51 |
| 100 | kr.5.56960 | kr.556.96 |
| 250 | kr.5.26680 | kr.1,316.70 |
| 500 | kr.5.04906 | kr.2,524.53 |
| 1.000 | kr.4.84027 | kr.4,840.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.84811 | kr.11,544.33 |
| 6.000 | kr.3.74414 | kr.22,464.84 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |











