


ECS-2520MV-040-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MV-040-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MV-040-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MV-040-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-040-BN-TR |
Description | XTAL OSC XO 4.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-040-BN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.6.81600 | kr.68.16 |
| 25 | kr.6.44640 | kr.161.16 |
| 50 | kr.6.18020 | kr.309.01 |
| 100 | kr.5.92470 | kr.592.47 |
| 250 | kr.5.60304 | kr.1,400.76 |
| 500 | kr.5.37138 | kr.2,685.69 |
| 1.000 | kr.5.14928 | kr.5,149.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.81627 | kr.14,448.81 |
| 6.000 | kr.4.61750 | kr.27,705.00 |
| 9.000 | kr.4.50513 | kr.40,546.17 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |








