
ECS-250-8-37B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-37B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-250-8-37B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-250-8-37B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-37B2-CTN-TR |
Description | CRYSTAL 25 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.2.11800 | kr.21.18 |
| 25 | kr.2.00080 | kr.50.02 |
| 50 | kr.1.91980 | kr.95.99 |
| 100 | kr.1.83990 | kr.183.99 |
| 250 | kr.1.73996 | kr.434.99 |
| 500 | kr.1.66806 | kr.834.03 |
| 1.000 | kr.1.59901 | kr.1,599.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.49542 | kr.4,486.26 |
| 6.000 | kr.1.43357 | kr.8,601.42 |
| 9.000 | kr.1.39860 | kr.12,587.40 |
| 15.000 | kr.1.35578 | kr.20,336.70 |
| 21.000 | kr.1.32829 | kr.27,894.09 |
| 30.000 | kr.1.29977 | kr.38,993.10 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |


