
ECS-250-8-33B2-CTN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-33B2-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-8-33B2-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-250-8-33B2-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-33B2-CTN-TR3 |
Description | CRYSTAL 25 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.29500 | kr.22.95 |
| 25 | kr.2.17080 | kr.54.27 |
| 50 | kr.2.07960 | kr.103.98 |
| 100 | kr.1.99390 | kr.199.39 |
| 250 | kr.1.88552 | kr.471.38 |
| 500 | kr.1.80754 | kr.903.77 |
| 1.000 | kr.1.73272 | kr.1,732.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.62050 | kr.4,861.50 |
| 6.000 | kr.1.55349 | kr.9,320.94 |
| 9.000 | kr.1.51561 | kr.13,640.49 |
| 15.000 | kr.1.46919 | kr.22,037.85 |
| 21.000 | kr.1.43942 | kr.30,227.82 |
| 30.000 | kr.1.40853 | kr.42,255.90 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


