
ECS-250-8-30B-CKM | |
|---|---|
DigiKey Part Number | XC1843TR-ND - Tape & Reel (TR) XC1843CT-ND - Cut Tape (CT) XC1843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-30B-CKM |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-30B-CKM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.3.37900 | kr.33.79 |
| 25 | kr.3.19480 | kr.79.87 |
| 50 | kr.3.06440 | kr.153.22 |
| 100 | kr.2.93700 | kr.293.70 |
| 250 | kr.2.83136 | kr.707.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.88339 | kr.2,883.39 |
| 2.000 | kr.2.48266 | kr.4,965.32 |
| 3.000 | kr.2.07953 | kr.6,238.59 |
| 5.000 | kr.1.86491 | kr.9,324.55 |
| 7.000 | kr.1.82392 | kr.12,767.44 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

