25 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-8-30B-CKM

DigiKey Part Number
XC1843TR-ND - Tape & Reel (TR)
XC1843CT-ND - Cut Tape (CT)
XC1843DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-8-30B-CKM
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-8-30B-CKM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.768
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.34800kr.33.48
25kr.3.16480kr.79.12
50kr.3.03560kr.151.78
100kr.2.90940kr.290.94
250kr.2.75156kr.687.89
500kr.2.63770kr.1,318.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.52852kr.2,528.52
2.000kr.2.42394kr.4,847.88
3.000kr.2.36480kr.7,094.40
5.000kr.2.29237kr.11,461.85
7.000kr.2.24589kr.15,721.23
10.000kr.2.19767kr.21,976.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750