
| ECS-250-6-37B2-CKM-TR | |
|---|---|
| DigiKey Part Number | 50-ECS-250-6-37B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-250-6-37B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-250-6-37B2-CKM-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ECS-250-6-37B2-CKM-TR | 
| Description | CRYSTAL 25 MHZ 6PF SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 25 MHz | |
| Frequency Stability | ±10ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 6pF | |
| ESR (Equivalent Series Resistance) | 50 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (2x1.6) | |
| Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 | 
| 10 | kr.2.33000 | kr.23.30 | 
| 25 | kr.2.20400 | kr.55.10 | 
| 50 | kr.2.11200 | kr.105.60 | 
| 100 | kr.2.02500 | kr.202.50 | 
| 250 | kr.1.91464 | kr.478.66 | 
| 500 | kr.1.83552 | kr.917.76 | 
| 1.000 | kr.1.75955 | kr.1,759.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.43456 | kr.4,303.68 | 
| 6.000 | kr.1.37816 | kr.8,268.96 | 
| 9.000 | kr.1.33344 | kr.12,000.96 | 
| 15.000 | kr.1.32780 | kr.19,917.00 | 
| 21.000 | kr.1.32442 | kr.27,812.82 | 
| 30.000 | kr.1.32108 | kr.39,632.40 | 
| Unit Price without VAT: | kr.2.69000 | 
|---|---|
| Unit Price with VAT: | kr.3.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark