
ECS-250-20-5PXDU-F-TR | |
|---|---|
DigiKey Part Number | XC1540TR-ND - Tape & Reel (TR) XC1540CT-ND - Cut Tape (CT) XC1540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-5PXDU-F-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-5PXDU-F-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.57400 | kr.25.74 |
| 25 | kr.2.43720 | kr.60.93 |
| 50 | kr.2.33560 | kr.116.78 |
| 100 | kr.2.23930 | kr.223.93 |
| 250 | kr.2.11732 | kr.529.33 |
| 500 | kr.2.02968 | kr.1,014.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.94575 | kr.1,945.75 |
| 2.000 | kr.1.86526 | kr.3,730.52 |
| 3.000 | kr.1.81975 | kr.5,459.25 |
| 5.000 | kr.1.76398 | kr.8,819.90 |
| 7.000 | kr.1.72819 | kr.12,097.33 |
| 10.000 | kr.1.69108 | kr.16,910.80 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |



