25 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-5PX-AEL-TR

DigiKey Part Number
50-ECS-250-18-5PX-AEL-TR-ND - Tape & Reel (TR)
50-ECS-250-18-5PX-AEL-TRCT-ND - Cut Tape (CT)
50-ECS-250-18-5PX-AEL-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-5PX-AEL-TR
Description
CRYSTAL 25.000 MHZ 18 PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-18-5PX-AEL-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±25ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-18-5PX-JEM-TRECS Inc.887XC2083CT-NDkr.2.66000Parametric Equivalent
In-Stock: 900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.58000kr.25.80
50kr.2.33820kr.116.91
100kr.2.24180kr.224.18
500kr.2.03222kr.1,016.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.94809kr.1,948.09
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500