25 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-33Q-ADS-TR

DigiKey Part Number
50-ECS-250-18-33Q-ADS-TR-ND - Tape & Reel (TR)
50-ECS-250-18-33Q-ADS-TRCT-ND - Cut Tape (CT)
50-ECS-250-18-33Q-ADS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-33Q-ADS-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-18-33Q-ADS-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±100ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
18pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.534
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.80400kr.38.04
25kr.3.59600kr.89.90
50kr.3.44760kr.172.38
100kr.3.30570kr.330.57
250kr.3.12588kr.781.47
500kr.2.99654kr.1,498.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.87253kr.2,872.53
2.000kr.2.75378kr.5,507.56
3.000kr.2.68660kr.8,059.80
5.000kr.2.60432kr.13,021.60
7.000kr.2.55154kr.17,860.78
10.000kr.2.49676kr.24,967.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250