
ECS-384-10-36B-CWN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-384-10-36B-CWN-TR-ND - Tape & Reel (TR) 50-ECS-384-10-36B-CWN-TRCT-ND - Cut Tape (CT) 50-ECS-384-10-36B-CWN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-10-36B-CWN-TR |
Description | CRYSTAL 38.400 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.60500 | kr.26.05 |
| 25 | kr.2.46280 | kr.61.57 |
| 50 | kr.2.36040 | kr.118.02 |
| 100 | kr.2.26300 | kr.226.30 |
| 250 | kr.2.13992 | kr.534.98 |
| 500 | kr.2.05146 | kr.1,025.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.96653 | kr.1,966.53 |
| 2.000 | kr.1.78848 | kr.3,576.96 |
| 3.000 | kr.1.72745 | kr.5,182.35 |
| 5.000 | kr.1.66570 | kr.8,328.50 |
| 7.000 | kr.1.62755 | kr.11,392.85 |
| 10.000 | kr.1.58963 | kr.15,896.30 |
| 12.000 | kr.1.58729 | kr.19,047.48 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

