25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-30-JEM-TR

DigiKey Part Number
XC2104TR-ND - Tape & Reel (TR)
XC2104CT-ND - Cut Tape (CT)
XC2104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-30-JEM-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-18-30-JEM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.043" (1.10mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.4.13400kr.41.34
25kr.3.91320kr.97.83
50kr.3.75080kr.187.54
100kr.3.59540kr.359.54
250kr.3.40000kr.850.00
500kr.3.25926kr.1,629.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.12442kr.3,124.42
2.000kr.2.99524kr.5,990.48
3.000kr.2.92217kr.8,766.51
5.000kr.2.83270kr.14,163.50
7.000kr.2.77531kr.19,427.17
10.000kr.2.71573kr.27,157.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000