
ECS-250-18-23G-JGN-TR | |
|---|---|
DigiKey Part Number | XC2347TR-ND - Tape & Reel (TR) XC2347CT-ND - Cut Tape (CT) XC2347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-23G-JGN-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-23G-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.3.89800 | kr.38.98 |
| 25 | kr.3.68640 | kr.92.16 |
| 50 | kr.3.53400 | kr.176.70 |
| 100 | kr.3.38750 | kr.338.75 |
| 250 | kr.3.20384 | kr.800.96 |
| 500 | kr.3.07124 | kr.1,535.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.94413 | kr.2,944.13 |
| 2.000 | kr.2.82240 | kr.5,644.80 |
| 3.000 | kr.2.75356 | kr.8,260.68 |
| 5.000 | kr.2.66924 | kr.13,346.20 |
| 7.000 | kr.2.61513 | kr.18,305.91 |
| 10.000 | kr.2.57626 | kr.25,762.60 |
| 12.000 | kr.2.42038 | kr.29,044.56 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |











