
ECS-250-12-33-AGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-12-33-AGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-12-33-AGN-TR3CT-ND - Cut Tape (CT) 50-ECS-250-12-33-AGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-12-33-AGN-TR3 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-12-33-AGN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.2.10600 | kr.21.06 |
| 25 | kr.1.98920 | kr.49.73 |
| 50 | kr.1.90720 | kr.95.36 |
| 100 | kr.1.82910 | kr.182.91 |
| 250 | kr.1.67756 | kr.419.39 |
| 500 | kr.1.53652 | kr.768.26 |
| 1.000 | kr.1.52122 | kr.1,521.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51567 | kr.4,547.01 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |











