25 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-10-47Q-CES-TR

DigiKey Part Number
XC2891TR-ND - Tape & Reel (TR)
XC2891CT-ND - Cut Tape (CT)
XC2891DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-10-47Q-CES-TR
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-10-47Q-CES-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±50ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.014" (0.35mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA164250F15HKRCTS-Frequency Controls2.619110-SA164250F15HKRCT-NDkr.6.59000Similar
In-Stock: 360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.4.46300kr.44.63
25kr.4.22000kr.105.50
50kr.4.04500kr.202.25
100kr.3.87750kr.387.75
250kr.3.66704kr.916.76
500kr.3.51528kr.1,757.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.36984kr.3,369.84
2.000kr.3.23052kr.6,461.04
3.000kr.3.15174kr.9,455.22
5.000kr.3.05526kr.15,276.30
7.000kr.2.99335kr.20,953.45
10.000kr.2.92912kr.29,291.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500