ECS-250-10-37Q-EP-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 3.243
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 7.195
Unit Price: kr.4.06000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr.8.43000
Datasheet

Parametric Equivalent


Ecliptek
In Stock: 335
Unit Price: kr.8.05000
Datasheet

Parametric Equivalent


Fox Electronics
In Stock: 1.000
Unit Price: kr.2.54830
Datasheet

Parametric Equivalent


ILSI
In Stock: 1.714
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.05375
Datasheet
25 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-10-37Q-EP-TR

DigiKey Part Number
ECS-250-10-37Q-EP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-250-10-37Q-EP-TR
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-10-37Q-EP-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-10-37Q-AES-TRECS Inc.3.243XC2425CT-NDkr.5.64000Parametric Equivalent
ECS-250-10-37Q-ES-TRECS Inc.7.195XC2137CT-NDkr.4.06000Parametric Equivalent
ABM11AIG-25.000MHZ-4Z-T3Abracon LLC0535-13373-1-NDkr.8.43000Parametric Equivalent
EB1620YA10-25.000M TREcliptek3352773-EB1620YA10-25.000MCT-NDkr.8.05000Parametric Equivalent
FC1BAEBEI25.0-T1Fox Electronics1.000631-FC1BAEBEI25.0-T1CT-NDkr.2.54830Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.64854kr.7,945.62
Manufacturers Standard Package
Unit Price without VAT:kr.2.64854
Unit Price with VAT:kr.3.31068