
ECS-160-12-37BQ-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-12-37BQ-CTN-TR-ND - Tape & Reel (TR) 50-ECS-160-12-37BQ-CTN-CT-ND - Cut Tape (CT) 50-ECS-160-12-37BQ-CTN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-37BQ-CTN-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.2.47000 | kr.24.70 |
| 25 | kr.2.34000 | kr.58.50 |
| 50 | kr.2.24260 | kr.112.13 |
| 100 | kr.2.14980 | kr.214.98 |
| 250 | kr.2.03316 | kr.508.29 |
| 500 | kr.1.94892 | kr.974.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.86829 | kr.1,868.29 |
| 2.000 | kr.1.79098 | kr.3,581.96 |
| 3.000 | kr.1.74406 | kr.5,232.18 |
| 5.000 | kr.1.64584 | kr.8,229.20 |
| 7.000 | kr.1.60442 | kr.11,230.94 |
| 10.000 | kr.1.56324 | kr.15,632.40 |
| 12.000 | kr.1.56093 | kr.18,731.16 |
| 24.000 | kr.1.53947 | kr.36,947.28 |
| 25.000 | kr.1.53566 | kr.38,391.50 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

