
ECS-250-10-37B-CTN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-10-37B-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-10-37B-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-250-10-37B-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-37B-CTN-TR3 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-37B-CTN-TR3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.32000 | kr.23.20 |
| 25 | kr.2.19600 | kr.54.90 |
| 50 | kr.2.10480 | kr.105.24 |
| 100 | kr.2.01740 | kr.201.74 |
| 250 | kr.1.90808 | kr.477.02 |
| 500 | kr.1.82910 | kr.914.55 |
| 1.000 | kr.1.75339 | kr.1,753.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.63982 | kr.4,919.46 |
| 6.000 | kr.1.57201 | kr.9,432.06 |
| 9.000 | kr.1.53367 | kr.13,803.03 |
| 15.000 | kr.1.48671 | kr.22,300.65 |
| 21.000 | kr.1.45657 | kr.30,587.97 |
| 30.000 | kr.1.42532 | kr.42,759.60 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


