25 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-10-33-AGM-TR3

DigiKey Part Number
50-ECS-250-10-33-AGM-TR3TR-ND - Tape & Reel (TR)
50-ECS-250-10-33-AGM-TR3CT-ND - Cut Tape (CT)
50-ECS-250-10-33-AGM-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-10-33-AGM-TR3
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-10-33-AGM-TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.56800kr.25.68
25kr.2.42680kr.60.67
50kr.2.32680kr.116.34
100kr.2.22980kr.222.98
250kr.2.10892kr.527.23
500kr.2.02158kr.1,010.79
1.000kr.1.93788kr.1,937.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.81239kr.5,437.17
6.000kr.1.73747kr.10,424.82
9.000kr.1.69509kr.15,255.81
15.000kr.1.64320kr.24,648.00
21.000kr.1.60991kr.33,808.11
30.000kr.1.57537kr.47,261.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500