25 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-10-33-AGM-TR

DigiKey Part Number
XC2727TR-ND - Tape & Reel (TR)
XC2727CT-ND - Cut Tape (CT)
XC2727DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-10-33-AGM-TR
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-10-33-AGM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.109
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.2.50400kr.25.04
25kr.2.37120kr.59.28
50kr.2.27360kr.113.68
100kr.2.17910kr.217.91
250kr.2.06100kr.515.25
500kr.1.97568kr.987.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.89395kr.1,893.95
2.000kr.1.81559kr.3,631.18
3.000kr.1.77127kr.5,313.81
5.000kr.1.71700kr.8,585.00
7.000kr.1.68217kr.11,775.19
10.000kr.1.64603kr.16,460.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250