ECX-53B-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-10-30B-CKM-TR

DigiKey Part Number
XC2698TR-ND - Tape & Reel (TR)
XC2698CT-ND - Cut Tape (CT)
XC2698DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-10-30B-CKM-TR
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-10-30B-CKM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.348
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
10kr.5.17800kr.51.78
25kr.4.56960kr.114.24
50kr.4.26620kr.213.31
100kr.4.04030kr.404.03
250kr.3.98056kr.995.14
500kr.3.94292kr.1,971.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.67706kr.3,677.06
2.000kr.3.65047kr.7,300.94
3.000kr.3.63671kr.10,910.13
5.000kr.3.62103kr.18,105.15
7.000kr.3.58505kr.25,095.35
10.000kr.3.50815kr.35,081.50
12.000kr.3.46953kr.41,634.36
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500