24.576 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-245.7-20-3X-EN-TR

DigiKey Part Number
XC1797TR-ND - Tape & Reel (TR)
XC1797CT-ND - Cut Tape (CT)
XC1797DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-245.7-20-3X-EN-TR
Description
CRYSTAL 24.5760MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-245.7-20-3X-EN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.091" (2.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.949
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.82000kr.18.20
25kr.1.72440kr.43.11
50kr.1.65220kr.82.61
100kr.1.58370kr.158.37
250kr.1.49776kr.374.44
500kr.1.43576kr.717.88
1.000kr.1.37635kr.1,376.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28717kr.3,861.51
6.000kr.1.23392kr.7,403.52
9.000kr.1.20382kr.10,834.38
15.000kr.1.16694kr.17,504.10
21.000kr.1.14329kr.24,009.09
30.000kr.1.11873kr.33,561.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250