24.576 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-245.7-10-36-CKL-TR

DigiKey Part Number
XC3016TR-ND - Tape & Reel (TR)
XC3016CT-ND - Cut Tape (CT)
XC3016DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-245.7-10-36-CKL-TR
Description
CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.576 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-245.7-10-36-CKL-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.344
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.3.04300kr.30.43
25kr.2.88080kr.72.02
50kr.2.76180kr.138.09
100kr.2.64760kr.264.76
250kr.2.50352kr.625.88
500kr.2.39994kr.1,199.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.30066kr.2,300.66
2.000kr.2.20550kr.4,411.00
3.000kr.2.15167kr.6,455.01
5.000kr.2.08576kr.10,428.80
7.000kr.2.04346kr.14,304.22
10.000kr.1.99957kr.19,995.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250