24.576 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-245.7-10-33-AGL-TR

DigiKey Part Number
XC2960TR-ND - Tape & Reel (TR)
XC2960CT-ND - Cut Tape (CT)
XC2960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-245.7-10-33-AGL-TR
Description
CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.576 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-245.7-10-33-AGL-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.68200kr.26.82
25kr.2.53600kr.63.40
50kr.2.43200kr.121.60
100kr.2.33060kr.233.06
250kr.2.20428kr.551.07
500kr.2.11300kr.1,056.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.02557kr.2,025.57
2.000kr.1.94179kr.3,883.58
3.000kr.1.89441kr.5,683.23
5.000kr.1.83637kr.9,181.85
7.000kr.1.79912kr.12,593.84
10.000kr.1.76047kr.17,604.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750