



ECS-240-8-47B-7KM-TR | |
---|---|
DigiKey Part Number | 50-ECS-240-8-47B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-240-8-47B-7KM-CT-ND - Cut Tape (CT) 50-ECS-240-8-47B-7KM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-47B-7KM-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±7ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-47B-7KM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.16000 | kr.4.16 |
10 | kr.3.64200 | kr.36.42 |
25 | kr.3.32040 | kr.83.01 |
50 | kr.2.98360 | kr.149.18 |
100 | kr.2.89470 | kr.289.47 |
250 | kr.2.61144 | kr.652.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.54112 | kr.2,541.12 |
2.000 | kr.2.48138 | kr.4,962.76 |
3.000 | kr.2.34519 | kr.7,035.57 |
5.000 | kr.2.20849 | kr.11,042.45 |
Unit Price without VAT: | kr.4.16000 |
---|---|
Unit Price with VAT: | kr.5.20000 |