ECX-1637Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-12-37B-CKY-TR

DigiKey Part Number
XC3064TR-ND - Tape & Reel (TR)
XC3064CT-ND - Cut Tape (CT)
XC3064DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-12-37B-CKY-TR
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-12-37B-CKY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.97100kr.19.71
25kr.1.86120kr.46.53
50kr.1.78440kr.89.22
100kr.1.71140kr.171.14
250kr.1.61816kr.404.54
500kr.1.55124kr.775.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.44045kr.1,440.45
2.000kr.1.32077kr.2,641.54
3.000kr.1.29459kr.3,883.77
5.000kr.1.26774kr.6,338.70
7.000kr.1.24706kr.8,729.42
10.000kr.1.22653kr.12,265.30
12.000kr.1.22462kr.14,695.44
24.000kr.1.21802kr.29,232.48
25.000kr.1.21765kr.30,441.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000