
ECS-240-8-37B-CKY-TR | |
|---|---|
DigiKey Part Number | XC3063TR-ND - Tape & Reel (TR) XC3063CT-ND - Cut Tape (CT) XC3063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-37B-CKY-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-37B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.2.03200 | kr.20.32 |
| 25 | kr.1.92200 | kr.48.05 |
| 50 | kr.1.84080 | kr.92.04 |
| 100 | kr.1.74090 | kr.174.09 |
| 250 | kr.1.66668 | kr.416.67 |
| 500 | kr.1.60038 | kr.800.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.53413 | kr.1,534.13 |
| 2.000 | kr.1.47067 | kr.2,941.34 |
| 3.000 | kr.1.43476 | kr.4,304.28 |
| 5.000 | kr.1.39077 | kr.6,953.85 |
| 7.000 | kr.1.36256 | kr.9,537.92 |
| 10.000 | kr.1.33327 | kr.13,332.70 |
| 12.000 | kr.1.31855 | kr.15,822.60 |
| 24.000 | kr.1.26408 | kr.30,337.92 |
| 25.000 | kr.1.26094 | kr.31,523.50 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |







