ECS-120-12-36-AGN-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-8-36CKM-TR3

DigiKey Part Number
50-ECS-240-8-36CKM-TR3TR-ND - Tape & Reel (TR)
50-ECS-240-8-36CKM-TR3CT-ND - Cut Tape (CT)
50-ECS-240-8-36CKM-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-8-36CKM-TR3
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-8-36CKM-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.334
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.86200kr.18.62
25kr.1.75880kr.43.97
50kr.1.68700kr.84.35
100kr.1.61730kr.161.73
250kr.1.52960kr.382.40
500kr.1.46636kr.733.18
1.000kr.1.40563kr.1,405.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.30127kr.3,903.81
6.000kr.1.25220kr.7,513.20
9.000kr.1.18138kr.10,632.42
15.000kr.1.17625kr.17,643.75
30.000kr.1.17303kr.35,190.90
36.000kr.1.16009kr.41,763.24
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750