
ECS-240-8-36-RWN-TR | |
|---|---|
DigiKey Part Number | XC2270TR-ND - Tape & Reel (TR) XC2270CT-ND - Cut Tape (CT) XC2270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-36-RWN-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-36-RWN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.78400 | kr.27.84 |
| 25 | kr.2.63120 | kr.65.78 |
| 50 | kr.2.52180 | kr.126.09 |
| 100 | kr.2.41700 | kr.241.70 |
| 250 | kr.2.28600 | kr.571.50 |
| 500 | kr.2.19134 | kr.1,095.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.25751 | kr.2,257.51 |
| 2.000 | kr.2.18533 | kr.4,370.66 |
| 3.000 | kr.2.11416 | kr.6,342.48 |
| 5.000 | kr.1.86577 | kr.9,328.85 |
| 10.000 | kr.1.82570 | kr.18,257.00 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |











