
ECS-240-6-37QZ-RES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-6-37QZ-RES-TR-ND - Tape & Reel (TR) 50-ECS-240-6-37QZ-RES-TRCT-ND - Cut Tape (CT) 50-ECS-240-6-37QZ-RES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-6-37QZ-RES-TR |
Description | CRYSTAL 24.000 MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-6-37QZ-RES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| 10 | kr.3.78200 | kr.37.82 |
| 25 | kr.3.57880 | kr.89.47 |
| 50 | kr.3.43160 | kr.171.58 |
| 100 | kr.3.28960 | kr.328.96 |
| 250 | kr.3.11064 | kr.777.66 |
| 500 | kr.2.98202 | kr.1,491.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.85869 | kr.2,858.69 |
| 2.000 | kr.2.68093 | kr.5,361.86 |
| 3.000 | kr.2.59723 | kr.7,791.69 |
| 5.000 | kr.2.51252 | kr.12,562.60 |
| 7.000 | kr.2.48569 | kr.17,399.83 |
| 10.000 | kr.2.45905 | kr.24,590.50 |
| 12.000 | kr.2.45575 | kr.29,469.00 |
| 24.000 | kr.2.35593 | kr.56,542.32 |
| 25.000 | kr.2.35010 | kr.58,752.50 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |

