ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-20-33-TR3

DigiKey Part Number
50-ECS-240-20-33-TR3TR-ND - Tape & Reel (TR)
50-ECS-240-20-33-TR3CT-ND - Cut Tape (CT)
50-ECS-240-20-33-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-20-33-TR3
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-20-33-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.2.18200kr.21.82
25kr.2.06320kr.51.58
50kr.1.97760kr.98.88
100kr.1.89630kr.189.63
250kr.1.79328kr.448.32
500kr.1.71904kr.859.52
1.000kr.1.64787kr.1,647.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.57103kr.4,713.09
6.000kr.1.33042kr.7,982.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500