
ECS-240-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2028-2-ND - Tape & Reel (TR) XC2028-1-ND - Cut Tape (CT) XC2028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-7SX-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.42000 | kr.20.42 |
| 10 | kr.17.74700 | kr.177.47 |
| 25 | kr.16.78600 | kr.419.65 |
| 50 | kr.16.09220 | kr.804.61 |
| 100 | kr.15.42660 | kr.1,542.66 |
| 250 | kr.14.58920 | kr.3,647.30 |
| 500 | kr.14.43840 | kr.7,219.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.96749 | kr.12,967.49 |
| Unit Price without VAT: | kr.20.42000 |
|---|---|
| Unit Price with VAT: | kr.25.52500 |

