
ECS-240-18-5G3X-JGN-TR | |
|---|---|
DigiKey Part Number | XC2770TR-ND - Tape & Reel (TR) XC2770CT-ND - Cut Tape (CT) XC2770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-5G3X-JGN-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-5G3X-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.58000 | kr.25.80 |
| 25 | kr.2.43960 | kr.60.99 |
| 50 | kr.2.33820 | kr.116.91 |
| 100 | kr.2.24180 | kr.224.18 |
| 250 | kr.2.11984 | kr.529.96 |
| 500 | kr.2.03222 | kr.1,016.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.94809 | kr.1,948.09 |
| 2.000 | kr.1.86751 | kr.3,735.02 |
| 3.000 | kr.1.82193 | kr.5,465.79 |
| 5.000 | kr.1.76611 | kr.8,830.55 |
| 7.000 | kr.1.73028 | kr.12,111.96 |
| 10.000 | kr.1.69310 | kr.16,931.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

