ECS-120-10-33B-CKM-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-18-33B-CHN-TR3

DigiKey Part Number
50-ECS-240-18-33B-CHN-TR3TR-ND - Tape & Reel (TR)
50-ECS-240-18-33B-CHN-TR3CT-ND - Cut Tape (CT)
50-ECS-240-18-33B-CHN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-18-33B-CHN-TR3
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-18-33B-CHN-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.062
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.2.57900kr.25.79
25kr.2.43720kr.60.93
50kr.2.33600kr.116.80
100kr.2.23940kr.223.94
250kr.2.11764kr.529.41
500kr.2.02996kr.1,014.98
1.000kr.1.94598kr.1,945.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.70748kr.5,122.44
6.000kr.1.64965kr.9,897.90
9.000kr.1.57782kr.14,200.38
15.000kr.1.52861kr.22,929.15
21.000kr.1.52483kr.32,021.43
30.000kr.1.47850kr.44,355.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500