


ECS-240-13-42-CKM-TR | |
|---|---|
DigiKey Part Number | XC1613TR-ND - Tape & Reel (TR) XC1613CT-ND - Cut Tape (CT) XC1613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-13-42-CKM-TR |
Description | CRYSTAL 24.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-13-42-CKM-TR Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (4x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.6.41000 | kr.64.10 |
| 25 | kr.6.06120 | kr.151.53 |
| 50 | kr.5.81120 | kr.290.56 |
| 100 | kr.5.57100 | kr.557.10 |
| 250 | kr.5.26804 | kr.1,317.01 |
| 500 | kr.5.05020 | kr.2,525.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.84141 | kr.4,841.41 |
| 2.000 | kr.4.64136 | kr.9,282.72 |
| 3.000 | kr.4.52826 | kr.13,584.78 |
| 5.000 | kr.4.38974 | kr.21,948.70 |
| 7.000 | kr.4.30090 | kr.30,106.30 |
| 10.000 | kr.4.20869 | kr.42,086.90 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

