24 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-12-33B2Q-JES-TR3

DigiKey Part Number
50-ECS-240-12-33B2Q-JES-TR3TR-ND - Tape & Reel (TR)
50-ECS-240-12-33B2Q-JES-TR3CT-ND - Cut Tape (CT)
50-ECS-240-12-33B2Q-JES-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-12-33B2Q-JES-TR3
Description
CRYSTAL 24.000 MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.513
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.61000kr.16.10
25kr.1.52160kr.38.04
50kr.1.45940kr.72.97
100kr.1.39920kr.139.92
250kr.1.32304kr.330.76
500kr.1.26826kr.634.13
1.000kr.1.21576kr.1,215.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.13704kr.3,411.12
6.000kr.1.08999kr.6,539.94
9.000kr.1.06339kr.9,570.51
15.000kr.1.03082kr.15,462.30
21.000kr.1.00990kr.21,207.90
30.000kr.0.98822kr.29,646.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000