ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-12-30BQ-AEN-TR

DigiKey Part Number
XC2580TR-ND - Tape & Reel (TR)
XC2580CT-ND - Cut Tape (CT)
XC2580DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-12-30BQ-AEN-TR
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 MHz ±25ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-12-30BQ-AEN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.664
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.29000kr.5.29
10kr.4.61200kr.46.12
25kr.4.35760kr.108.94
50kr.4.17840kr.208.92
100kr.4.00550kr.400.55
250kr.3.78796kr.946.99
500kr.3.63122kr.1,815.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.48107kr.3,481.07
2.000kr.3.33717kr.6,674.34
3.000kr.3.25577kr.9,767.31
5.000kr.3.15611kr.15,780.55
7.000kr.3.15305kr.22,071.35
10.000kr.3.02581kr.30,258.10
12.000kr.2.99247kr.35,909.64
Manufacturers Standard Package
Unit Price without VAT:kr.5.29000
Unit Price with VAT:kr.6.61250