
ECS-240-10-37Q-ES-TR | |
---|---|
DigiKey Part Number | XC2136TR-ND - Tape & Reel (TR) XC2136CT-ND - Cut Tape (CT) XC2136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-37Q-ES-TR |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-37Q-ES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.10000 | kr.4.10 |
10 | kr.3.53900 | kr.35.39 |
25 | kr.3.34600 | kr.83.65 |
50 | kr.3.20640 | kr.160.32 |
100 | kr.3.07390 | kr.307.39 |
250 | kr.2.90712 | kr.726.78 |
500 | kr.2.78682 | kr.1,393.41 |
1.000 | kr.2.67155 | kr.2,671.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.49860 | kr.7,495.80 |
6.000 | kr.2.38324 | kr.14,299.44 |
9.000 | kr.2.30302 | kr.20,727.18 |
15.000 | kr.2.26548 | kr.33,982.20 |
21.000 | kr.2.21960 | kr.46,611.60 |
Unit Price without VAT: | kr.4.10000 |
---|---|
Unit Price with VAT: | kr.5.12500 |